text.skipToContent text.skipToNavigation

Manufacturer Part #

SKQGADE010

SPST 0.05A 12VDC 5.2x5.2x1.5mm 260gf Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alps Electric SKQGADE010 - Technical Attributes
Attributes Table
Circuitry: SPST
Rated Voltage (VAC): 250VAC
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Operating Force: 250gf
Actuator Style: Top Actuator
Termination Style: Gull Wing
Operating Temperature: -20°C to +70°C
Dimension: H  0.8mm x L  4.8mm x W  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.20
USD
Quantity
Unit Price
4,000+
$0.0888
Product Variant Information section