Manufacturer Part #
PHR-6
PH Series 6 Position 2 mm Pitch Fully Shrouded Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
JST PHR-6 - Product Specification
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
JST PHR-6 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 6 |
| Pitch: | 2 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Female |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Wire Mount |
Features & Applications
The PHR-6 is a part of PH Series 2.0 mm 6 Position Single Row Board Mount Fully Shrouded Header Crimp Connector. It is Compact, highly reliable and low in cost.
Features:
- Reliable contacts
- Fully shrouded header
- Printed circuit board retention mechanism
- Surface mount model(SMT)
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 2.0 A
- Voltage rating: 100 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
View the Complete PH Series of Connectors
Pricing Section
Global Stock:
6,769
USA:
6,769
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0421
750
$0.0408
2,000
$0.0399
7,500
$0.0387
20,000+
$0.0367
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Wire Mount