Manufacturer Part #
MRA4005T3G
MRA005T3G Series 600 V 1 A Standard Recovery Power Rectifier - CASE 403D
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
onsemi MRA4005T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 30A |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The MRA4005T3G is a standard recovery power rectifier, available in a SMA power surface mount package.
It is ideally suited for surface mounted automotive applications.
Features:
- Compact Package with J−Bend Leads Ideal for Automated Handling
- Stable, High Temperature, Glass Passivated Junction
- NRVA Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 seconds in Solder Bath
- ESD Rating:
- Human Body Model 3A
- Machine Model C
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.043
10,000
$0.0423
15,000
$0.0419
20,000
$0.0416
25,000+
$0.0407
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.043 / Stock: 5,000 Qty: 5,000+$0.043 Stock: 5,000
- Reel Qty: 5,000+ / Unit Price: $0.043 / Stock: 0 Qty: 5,000+$0.043 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Unit Price: $0.043 / Stock: 0 Qty: 5,000+$0.043 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.043 / Stock: 0 Qty: 5,000+$0.043 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount