Manufacturer Part #
PEMH11,115
PEMH11 Series 50 V 100 mA NPN/NPN Resistor-Equipped Transistor - SOT-666
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-666 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Nexperia PEMH11,115 - Product Specification
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
Nexperia PEMH11,115 - Technical Attributes
Attributes Table
| Product Status: | Not For Automotive Designs |
| Polarity: | NPN-Pre-Biased |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 150mV |
| Emitter - Base Voltage: | 10V |
| DC Current Gain-Min: | 30 |
| Collector - Current Cutoff: | 1µA |
| Configuration: | Dual |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-666 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
109,000
USA:
109,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.132
8,000
$0.13
12,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount