text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG10020ELRX

PMEG10020 Series 100 V Low Leakage Current Schottky Barrier Rectifier - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG10020ELRX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 150nA
Forward Voltage: 0.77V
Diode Capacitance-Max: 28pF
Reverse Recovery Time-Max: 3.7ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 680mW
Configuration: Single
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$393.00
USD
Quantity
Unit Price
3,000
$0.131
6,000
$0.129
9,000
$0.128
15,000+
$0.126
Product Variant Information section