Manufacturer Part #
DSC1001DI1-033.3333T
DSC1001 Series 3.3 V 33.3333 MHz Low-Power Precision CMOS Oscillator - SMD-4
Microchip DSC1001DI1-033.3333T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of NSEB (UTL-2) as a new final test location for multiple device families available in various packages.Reason for Change:To improve manufacturability by qualifying NSEB (UTL-2) as a new final test location.Revision History:November 12, 2024: Issued initial notification.January 16, 2025: Issued final notification. Removed CPNs DSC612NI1A-0101 and DSC612NI1A-0101T due to being EOL'd. Updated the affected CPN list to add new additional parts from the scope. Attached the Qualification Report. Provided estimated first ship date to be on January 20, 2025.
PCN Status:Initial NotificationDescription of Change:Qualification of NSEB (UTL-2) as a new final test location for multiple device families available in various packages.Reason for Change:To improve manufacturability by qualifying NSEB (UTL-2) as a new final test location.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2024
Microchip has released a new Datasheet for the DSC1001/3/4 - 1.8V-3.3V Low-Power Precision CMOS Oscillator of devices. Notification Status: FinalDescription of Change:• Updated the Package Marking Information drawing.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 29 Jul 2023
Revision History:November 18, 2021: Issued initial notification.August 31, 2022: Issued final notification. Updated subject, description and affected CPN list to add DSC8 products as part of the scope and include catalog part numbers (CPN) released prior issuance of the Final PCN. Attached the Qualification Report. Provided estimated first ship date to be on September 1, 2022.September 09, 2022: Re-issued final notification. Changed the Assemby Site to Final Test Site in the pre and post change summary table.Description of Change:Qualification of STAR as an additional final test site for selected DSC100xxx and DSC8xxx device families available in 4L VDFN (3.2x2.5x0.9mm), (2.0x2.5mm) and (3.2x5.0x0.9mm) packages.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on-time delivery performance by qualifying STAR as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:September 1, 2022 (date code: 2236)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of STAR as an additional final test site for selected DSC100xxx and DSC8xxx device families available in 4L VDFN (3.2x2.5x0.9mm), (2.0x2.5mm) and (3.2x5.0x0.9mm) packages.Reason for Change:To improve on-time delivery performance by qualifying STAR as an additional final test site.Estimated First Ship Date:September 1, 2022 (date code: 2236)
Part Status:
Microchip DSC1001DI1-033.3333T - Technical Attributes
Oscillator Type: | XO Standard |
Operating Frequency: | 33.3333MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3.3V |
Supply Current: | 15µA |
Load Capacitance: | 15pF |
Output Type: | CMOS |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 55% |
Rise Time: | 1ns |
Fall Time: | 0.9ns |
Dimension: | L 2.5mm x W 2mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount