Manufacturer Part #
CMS-40504N-L152
2 W 4 Ohm Neodymium Magnet, Mylar Cone Wire Leads Speaker Enclosure Not Required
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices CMS-40504N-L152 - Product Specification
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
Same Sky - CUI Devices CMS-40504N-L152 - Technical Attributes
Attributes Table
| Frequency Range: | 7kHz to 400Hz |
| Impedance: | 3.4Ω to 4.6Ω |
| Rated Power: | 2W |
| Frequency: | 500Hz |
| Cone Material: | Mylar |
| Sound Pressure Level: | 100dB |
| Shape: | Round |
| Termination Style: | Wire Leads |
| Operating Temp Range: | -30°C to +70°C |
| Storage Temperature Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.60
20
$2.55
50
$2.52
150
$2.48
400+
$2.41
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray