Manufacturer Part #
ATFC-0402HQ-3N9B-T
ATFC Series 0402 3.9 nH 500 mA ±0.1 nH High Q Thin Film Chip Inductor
Product Specification Section
Abracon ATFC-0402HQ-3N9B-T - Product Specification
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
Abracon ATFC-0402HQ-3N9B-T - Technical Attributes
Attributes Table
Inductance-Nom: | 3.9nH |
Rated Current-Max: | 500mA |
Tolerance (nH): | ±0.1nH |
Shielding: | No |
DC Resistance: | 200mΩ |
Core Material: | Ceramic |
Test Frequency: | 500MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | 22°C to 28°C |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000+
$0.0462
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount