text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-TP1V331

EEU-TP Series 35 V 330 uF Ø10 x 20 mm LS=5 mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1410
Product Specification Section
Panasonic Industry EEU-TP1V331 - Technical Attributes
Attributes Table
Series: TP
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 1100mA
ESR (Equivalent Series Resistance): 0.052Ω
Lead Spacing: 5mm
Operating Temp-Max: 135°C
Leakage Current: 115.5µA
Dimension: L  20mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
331
USA:
331
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Unit Price
1
$0.63
40
$0.615
150
$0.60
400
$0.585
1,500+
$0.555
Product Variant Information section