Manufacturer Part #
W3S
DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Orange
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6500 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
TE Connectivity W3S - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesThe ICT Business Unit at TE is introducing a new source material for the part numbers listed. These PNs are TE proprietary designs, therefore considered catalog/general market product.Reason:TE hereby inform you of this change. The change is needed as a result of global demand of PBT and the available capacity of our suppliers. The additional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only): 12-FEB-2026
Description of Changes: The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the part number revision letter only to align with our internal production drawing.Reason for Changes: Dear Customer, fit, form or function of these part numbers are not affected. You will not see any change to the parts delivered to you except for the revision letter. IMPORTANT: The new and previous revisions of these parts can be used interchangeably in the field. The part(s) with new revision are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Part Status:
TE Connectivity W3S - Technical Attributes
| Type: | Accessory |
| Accessory Type: | Wedge Lock |
| No of Positions: | 3 |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
6500 per Box
Mounting Method:
Wire Mount