Manufacturer Part #
CC0603MRX5R7BB106
0603 10 uF 16 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
Product Specification Section
YAGEO CC0603MRX5R7BB106 - Product Specification
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
YAGEO CC0603MRX5R7BB106 - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X5R |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
4,000
$0.0644
8,000+
$0.0624
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount