Manufacturer Part #
LQG15HSR27J02D
LQG Series 0402 270 nH ±5% 110 mA 4.94 Ohm SMT High Frequency Multilayer Inductor
Product Specification Section
Murata LQG15HSR27J02D - Product Specification
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
Murata LQG15HSR27J02D - Technical Attributes
Attributes Table
Inductance-Nom: | 270nH |
Tolerance (%): | ±5% |
Rated Current-Max: | 110mA |
DC Resistance: | 4.94Ω |
Shielding: | No |
Core Material: | Air |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0402 (1005 Metric) |
Dimension: | H 0.55mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0213
20,000
$0.0209
30,000+
$0.0205
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount