Manufacturer Part #
9DB433AGILF
9DB433 Series 3.465 V 166 MHz Four Output Differential Buffer - TSSOP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TSSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Renesas 9DB433AGILF - Product Specification
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
Renesas 9DB433AGILF - Technical Attributes
Attributes Table
| Type: | Zero Delay Buffer |
| Interface Type: | SMBUS |
| Input Capacitance: | 5pF |
| Clock Input Frequency - Max: | 166MHz |
| Clock Output Frequency - Max: | 166MHz |
| Supply Voltage-Nom: | 3.135V to 3.465V |
| Input Type: | Differential |
| Output Type: | Differential |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.64
25
$2.58
75
$2.55
250
$2.51
750+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TSSOP-28
Mounting Method:
Surface Mount