text.skipToContent text.skipToNavigation

Manufacturer Part #

8SLVP1204ANLGI

8SLVP1204 Series 3.63 V 2 GHz SMT LVPECL Output Fanout Buffer - VFQFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8SLVP1204ANLGI - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 2pF
Clock Input Frequency - Max: 2GHz
Supply Voltage-Nom: 2.375V to 3.63V
Input Type: CML/LVDS/LVPECL
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
624
Multiple Of:
624
Total
$2,021.76
USD
Quantity
Unit Price
10
$3.45
30
$3.41
100
$3.35
200
$3.32
500+
$3.24
Product Variant Information section