text.skipToContent text.skipToNavigation

Manufacturer Part #

8SLVP1204ANLGI

8SLVP1204 Series 3.63 V 2 GHz SMT LVPECL Output Fanout Buffer - VFQFN-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 2pF
Clock Input Frequency - Max: 2GHz
Supply Voltage-Nom: 2.375V to 3.63V
Input Type: CML/LVDS/LVPECL
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
499
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$6.57
USD
Quantity
Web Price
1
$6.57
25
$4.88
100
$4.29
300
$3.88
1,250+
$3.40
Product Variant Information section