Manufacturer Part #
SMAJ30A-E3/61
400 W DO-214AC 30 V Uni Directional SMT Transient Voltage Suppressor Diode
Product Specification Section
Vishay SMAJ30A-E3/61 - Product Specification
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
Vishay SMAJ30A-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 33.3V |
Clamping Voltage-Max: | 48.4V |
Directional: | Uni-Directional |
Peak Output Current: | 8.3A |
Reverse Leakage Current: | 1µA |
Peak Power: | 400W |
Test Current: | 1mA |
Standoff Voltage: | 30V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 36.8V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,800
$0.0479
5,400
$0.0467
9,000
$0.0461
36,000
$0.0447
54,000+
$0.0438
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount