Manufacturer Part #
DCJ250-05-A-K1-A
DCJ250 Series 20 V 5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack
Product Specification Section
GCT DCJ250-05-A-K1-A - Product Specification
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
GCT DCJ250-05-A-K1-A - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Male |
Rated Voltage: | 20V |
Rated Current: | 5A |
Style/Orientation: | Jack |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 30mΩ |
Material: | Polyamide |
Termination: | Surface Mount |
Color: | Black |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
250
$0.50
500
$0.495
1,000
$0.49
1,250
$0.485
3,750+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount