Référence fabricant
DCJ250-05-A-K1-A
DCJ250 Series 20 V 5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | GCT | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :250 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
GCT DCJ250-05-A-K1-A - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description:This document shall be issued as Notification of a Last Time Buy for a GCT Product.Reason(s) for Obsolescence:In alignment with EU and other sustainability directives, this older technology is being replaced with USB Type C connectors, and therefore these products are no longer commercially viable.Last Date of Acceptance for Customer Purchase Orders: (DD/MM/YYYY) 21/07/2026Last Ship Date: (DD/MM/YYYY) 21/01/2027
Statut du produit:
GCT DCJ250-05-A-K1-A - Caractéristiques techniques
| Type: | Receptacle |
| Gender: | Male |
| Rated Voltage: | 20V |
| Rated Current: | 5A |
| Style/Orientation: | Jack |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 30mΩ |
| Material: | Polyamide |
| Termination: | Surface Mount |
| Color: | Black |
| Operating Temp Range: | -20°C to +70°C |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
250 par Reel
Méthode de montage :
Surface Mount