Manufacturer Part #
IR3883MTRPBF
IR3883 Series 14 V 3 A 800 kHz IR Mosfet IPOL Synchronous Buck Regulator-PQFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:PQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR3883MTRPBF - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.5V to 14V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.5V to 5V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 800kHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | PQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PQFN-16
Mounting Method:
Surface Mount