AVR-M1608C270KTACB in Reel by TDK | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR-M1608C270KTACB

Var MLV 19VDC 10A 27V 0603 SMD T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK AVR-M1608C270KTACB - Technical Attributes
Attributes Table
Capacitance: 60pF
Clamping Voltage-Max: 54V
Peak Output Current: 10A
Rated Voltage: 19V
Varistor Voltage Range: 24V to 30V
Current Rating: 2A
Energy: 50mJ
Operating Temp Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
68,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.20
USD
Quantity
Unit Price
4,000
$0.0558
12,000
$0.0544
16,000
$0.0541
40,000
$0.0529
60,000+
$0.0518
Product Variant Information section