Manufacturer Part #
EKZN250ELL472MM25S
KZN Series 25 V 4700 uF 105 °C Ø 18 x 25 mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EKZN250ELL472MM25S - Product Specification
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
United Chemi-Con EKZN250ELL472MM25S - Technical Attributes
Attributes Table
| Series: | KZN |
| Type: | Radial |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3880mA |
| Impedance: | 0.016Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.2% |
| Leakage Current: | 1170µA |
| Dimension: | L 25mm x D 18mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.14
1,000
$1.13
1,500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag