Manufacturer Part #
250MXG820MEFCSN22X60
MXG Series 250 V 820 uF 105 °C Ø 22 x 60 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 250MXG820MEFCSN22X60 - Product Specification
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
Rubycon 250MXG820MEFCSN22X60 - Technical Attributes
Attributes Table
| Series: | MXG |
| Type: | Can - Snap-In |
| Capacitance: | 820µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2.77A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.2% |
| Leakage Current: | 1.35mA |
| Dimension: | L 60mm x D 22mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.24
15
$3.17
40
$3.13
125
$3.08
300+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray