Manufacturer Part #
AF0201JR-0733RL
AF Series 0201 33 Ohm ±5 % 0.05 W ±200 ppm/°C Anti-Sulfurated Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel | ||||||||||
| Date Code: | 2301 | ||||||||||
Product Specification Section
YAGEO AF0201JR-0733RL - Product Specification
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
YAGEO AF0201JR-0733RL - Technical Attributes
Attributes Table
| Resistance: | 33Ω |
| Rated Power: | 0.05W |
| Tolerance (%): | ±5% |
| Technology: | Thick Film |
| Working Voltage-Nom: | 25V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0201 (0603 Metric) |
| Height - Max: | 0.26mm |
| Dielectric Withstanding Voltage: | 50V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 50V |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0036
30,000
$0.0035
40,000
$0.0035
100,000
$0.0034
150,000+
$0.0033
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel