text.skipToContent text.skipToNavigation

Manufacturer Part #

RSE-2405S/H2

RSE Series 2 W 24 Vin 5 V Output ECONOLINE DC/DC-Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RSE-2405S/H2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +75°C
Efficiency: 80%
Load Capacitance: 6800pF
Output Current: 400mA
Switching Frequency-Max: 130kHz
Ripple & Noise: 75mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
812
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.66
USD
Quantity
Unit Price
22
$6.53
44
$6.48
66
$6.46
88
$6.44
110+
$6.39
Product Variant Information section