Manufacturer Part #
STTH15AC06CT
STTH15AC06C Series 600 V 2 x 7.5 A Turbo 2 Ultrafast High Voltage Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH15AC06CT - Product Specification
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
STMicroelectronics STTH15AC06CT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 2.2V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 15A |
| Reverse Recovery Time-Max: | 50ns |
| Thermal Resistance: | 1.7°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.445
200
$0.43
750
$0.42
1,250
$0.415
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole