Manufacturer Part #
TOP266EG
86W (85-264V AC) 119W (230V AC)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Package Style:eSIP-7C Mounting Method:Through Hole | ||||||||||
| Date Code: | 2147 | ||||||||||
Product Specification Section
Power Integrations TOP266EG - Product Specification
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
Power Integrations TOP266EG - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 725V |
| Topology: | Flyback |
| Duty Cycle-Max: | 75% to 83% |
| Switching Frequency-Max: | 66kHz to 132kHz |
| Rated Power: | 119W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | eSIP-7C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
384
USA:
384
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
48
$1.08
192
$1.07
720
$1.05
2,400+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
eSIP-7C
Mounting Method:
Through Hole