Manufacturer Part #
AQY221N2TY
AQY Series SPST 0.12 A 40 V 9.5 Ω Surface Mount Solid State Relay - VSSOP-4
Product Specification Section
  Panasonic Industry AQY221N2TY - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
	File	
		Date	
		 	Specification Change	
		10/14/2025	Details and Download			
	Part Status:
	Active	
		Active 
	Panasonic Industry AQY221N2TY - Technical Attributes
Attributes Table
	| Contact Form: | SPST (1 Form A) | 
| No of Channels: | 1 | 
| Output Voltage: | 40V | 
| On-state Resistance-Max: | 9.5Ω | 
| Input Voltage: | 1.5V | 
| Input Current: | 5mA | 
| Contact Current-Max: | 0.12A | 
| Isolation Voltage-RMS: | 200V | 
| Capacitance: | 1.5pF | 
| Turn-on Delay Time: | 0.01ms | 
| Turn-off Delay Time: | 0.03ms | 
| Operating Temp Range: | -40°C to +85°C | 
| Package Style: | VSSOP-4 | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 14 Weeks
  Quantity
  Unit Price
  1,000+
  $5.50
 Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
VSSOP-4
Mounting Method:
Surface Mount