text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH735008.000000X

XLH Series 8 MHz 3.3 V ±50 ppm-20 to +70°C XO HCMOS Crystal Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH735008.000000X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 8MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 32mA
Symmetry: 55%
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7mm x W  5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The Fox XPRESSO Crystal Oscillator is a breakthrough in configurable Frequency Control Solutions. XPRESSO utilizes a family of proprietary ASICs, designed and developed by Fox, with a key focus on noise reduction technologies.

The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. The ASICs family has ability to select the output type, input voltages, and temperature performance features. With the XPRESS lead-time, low cost, low noise, wide frequency range, excellent ambient performance, XpressO is an excellent choice over the conventional technologies. Finished XPRESSO parts are 100% final tested.

Key Features:

  • XTREMELY Low Jitter
  • Low Cost
  • XPRESS Delivery
  • Frequency Resolution to six decimal places
  • Stabilities to ± 20 PPM
  • -20 to +70°C or -40 to +85°C operating temperatures
  • Tri-State Enable / Disable Feature
  • Industry Standard Package, Footprint & Pin-Out
  • Fully RoHS compliant
  • Gold over Nickel Termination Finish
  • Serial ID with Comprehensive Traceability

Applications:

  • ANY application requiring an oscillator
  • SONET
  • Ethernet
  • Storage Area Network
  • Broadband Access
  • Microprocessors / DSP / FPGA
  • Industrial Controllers
  • Test and Measurement Equipment
  • Fiber Channel

Learn more about the FXO-HC735 Family of Oscillators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
1,000+
$1.14
Product Variant Information section