Manufacturer Part #
JANTX1N752AUR-1
JANTX Series 5.6 V ±5% 500 mW Silicon MELF Zener Diode - DO-213AA
Product Specification Section
Microchip JANTX1N752AUR-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N752AUR-1 - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 500mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 5% |
Impedance: | 8Ω |
Operating Temp Range: | -65°C to +175°C |
Configuration: | Single |
Working Voltage-Nom: | 5.6V |
No of Terminals: | 2 |
Package Style: | DO-213AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
68
USA:
68
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$3.90
15
$3.81
40
$3.76
100
$3.71
250+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DO-213AA
Mounting Method:
Surface Mount