text.skipToContent text.skipToNavigation

Manufacturer Part #

MF60201V1-1000U-A99

60 x 60 x 20 mm 12 V 5000 RPM 23 CFM Vapo Bearing 2 Wire Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF60201V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 23CFM
Noise: 33.5dBA
Voltage Rating: 12V
Rated Power: 1.2W
RPM: 5000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
200+
$6.30
Product Variant Information section