Manufacturer Part #
100AWSP1T1B4M2RE
SWITCH TOGGLE SPDT 0.4VA 20V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:540 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 100AWSP1T1B4M2RE - Product Specification
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
E-Switch 100AWSP1T1B4M2RE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Current Rating: | 0.4A |
| Insulation Resistance: | 1000MΩ |
| Actuator Style: | Round |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
540+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
540 per Tray
Mounting Method:
Through Hole