ASPIAIG-FLR4020-4R7M-T in Reel by Abracon | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-FLR4020-4R7M-T

ASPIAG-F4020 Series 4.7 uH ±20% 57.2 mOhm SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Abracon ASPIAIG-FLR4020-4R7M-T - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 57.2mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4.1 x 4.1 x 2.1 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,670.00
USD
Quantity
Unit Price
3,000+
$0.89
Product Variant Information section