text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT753TC

FZT753 Series 100 V 2 A PNP Surface Mount High Performance Transistor -SOT-223-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated FZT753TC - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 3W
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 25
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 140MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
88,000
USA:
88,000
80,000
Factory Stock:Factory Stock:
124,000
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section