text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS6045T1R8NMGK

NRS Series 6 x 6 x 4.5 mm 1.8 uH ±30% 3.9 A 24.7 mOhm SMT Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS6045T1R8NMGK - Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Rated Current-Max: 3.9A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 24.7MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
No of Terminals: 2
Dimension: 6 x 6 x 4.5 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
1,500
$0.118
3,000
$0.117
4,500
$0.116
7,500
$0.115
15,000+
$0.113
Product Variant Information section