Manufacturer Part #
MLX90640ESF-BAB-000-TU
MLX90640 32x24 Thermal Array Sensor 3 Volt 60 Degree Total FOV
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tube Package Style:TO-39 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90640ESF-BAB-000-TU - Product Specification
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
Melexis MLX90640ESF-BAB-000-TU - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 20mA |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Operating Temp Range (°F): | -40°F to +185°F |
| Output Current-Max: | 40mA |
| Interface Type: | I2C |
| Resolution: | 18b |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$28.48
4
$28.12
15
$27.78
40
$27.53
100+
$27.12
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole