Manufacturer Part #
LDK715PU42R
High input voltage 85 mA LDO linear regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1709 | ||||||||||
Product Specification Section
STMicroelectronics LDK715PU42R - Product Specification
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
STMicroelectronics LDK715PU42R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4.3V |
| Input Voltage-Max: | 24V |
| Output Voltage Fixed: | 4.2V |
| Dropout Voltage-Max: | 1V |
| Output Current-Max: | 85mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 7µA |
| No. of Outputs: | 1 |
| Output Noise: | 210µV |
| Load Regulation (%): | 0.003% |
| Line Regulation (%): | 0.004% |
| Package Style: | QFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.26
6,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount