Manufacturer Part #
DF51A-30DP-2DSA
DF51 Series 2 Row 30 Position 2 mm No Guide Boss Straight Tin Plated Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF51A-30DP-2DSA - Product Specification
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
Hirose Electric DF51A-30DP-2DSA - Technical Attributes
Attributes Table
| No of Positions: | 30 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Positive Lock |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.715
300
$0.70
500
$0.69
1,500
$0.675
2,500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole