text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-12SK/277

RAC05-K Series 5 W Single Output 12 V EMC Class II AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
RECOM RAC05-12SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 12V
Input Voltage: 85V to 305V
Output Current: 416mA
Input Voltage (VAC): 85VAC to 277VAC
Dimension: 466 x 29.3 x 30.4 mm
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
108
USA:
108
2,472
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
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
$10.43
USD
Quantity
Unit Price
1
$10.43
4
$10.28
15
$10.15
25
$10.10
50+
$9.93
Product Variant Information section