Manufacturer Part #
1008-121K
1008 Series 0.12 uH 1.225 A 100 mOhm DCR Surface Mount Shielded Inductors
Product Specification Section
Delevan 1008-121K - Product Specification
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
Delevan 1008-121K - Technical Attributes
Attributes Table
Inductance-Nom: | 120nH |
Rated Current-Max: | 1.225A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 100mΩ |
Core Material: | Ferrite |
Test Frequency: | 25MHz |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 2.66mm x W 2.41mm x H 2.41mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$2.97
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount