text.skipToContent text.skipToNavigation

Manufacturer Part #

REM30-4824SW

30W DC/DC-Converter 'MEDLINE' 2"x1" 5kV reg 4:1

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM30-4824SW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 24V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +105°C
Efficiency: 89%
Quiescent Current: 10mA
Load Capacitance: 375µF
Load Regulation (%): 0.2%
Output Current: 1.25A
Switching Frequency-Max: 300kHz
Ripple & Noise: 100mV
Dimension: L  50.8mm x W  25.4mm x H  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
18
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$986.94
USD
Quantity
Unit Price
9+
$109.66
Product Variant Information section