Manufacturer Part #
SM6T6V8CAY
SM6TY Series 600 W 6.8 V Bi-Directional SMT Automotive Transil Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SM6T6V8CAY - Product Specification
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
STMicroelectronics SM6T6V8CAY - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.45V |
| Clamping Voltage-Max: | 10.5V |
| Directional: | Bi-Directional |
| Peak Output Current: | 298A |
| Reverse Leakage Current: | 20µA |
| Peak Power: | 600W |
| Standoff Voltage: | 5.8V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 7.1V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.285
15
$0.27
75
$0.26
250
$0.25
1,250+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Mounting Method:
Surface Mount