Manufacturer Part #
STP4NK80ZFP
N-Channel 800 V 3.5 Ohm SuperMESH™ MosFet - TO-220FP
Product Specification Section
STMicroelectronics STP4NK80ZFP - Product Specification
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
STMicroelectronics STP4NK80ZFP - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 800V |
Drain-Source On Resistance-Max: | 3.5Ω |
Rated Power Dissipation: | 25W |
Qg Gate Charge: | 22.5nC |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 3A |
Turn-on Delay Time: | 13ns |
Turn-off Delay Time: | 35ns |
Rise Time: | 12ns |
Fall Time: | 32ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3.75V |
Input Capacitance: | 575pF |
Package Style: | TO-220FP (TO-220FPAB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
345
USA:
345
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.08
40
$1.07
150
$1.05
400
$1.04
1,500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole