text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2393GTL-Z

MPS High-Efficiency, 3A, 24V, 650kHz Synchronous, Step-Down Converter In SOT 583

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2393GTL-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.2V to 24V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 13V
Output Type: Adjustable
Switching Frequency-Max: 815kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 200µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,200.00
USD
Quantity
Unit Price
5,000+
$0.64
Product Variant Information section