Manufacturer Part #
BC817K-16VL
BC817 Series 45V 500 mA NPN Surface Mount General Purpose Transistor - TO-236AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Nexperia BC817K-16VL - Product Specification
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
Nexperia BC817K-16VL - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 500mA |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 775mV |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
319,000
USA:
319,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0349
20,000
$0.0343
30,000
$0.034
40,000
$0.0338
50,000+
$0.0331
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount