Manufacturer Part #
ALS75-24
ALS75-24 Series 24 V 3.1 A 75 W AC/DC Open Frame Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics ALS75-24 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 75W |
| Output Voltage: | 24V |
| Output Current: | 3.1A |
| Input Voltage (VAC): | 90VAC to 260VAC |
| Ripple & Noise: | 100mV |
| Load Regulation (%): | 2% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 55°C |
| Isolation: | Isolated |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$34.13
4
$33.63
10
$33.31
25
$32.99
40+
$32.50
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
PCB Mount