text.skipToContent text.skipToNavigation

Manufacturer Part #

REM5E-0505S/R8/A

REM5E Series 5 W 5 V Input 5 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM5E-0505S/R8/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +80°C
Efficiency: 75%
Quiescent Current: 70mA
Load Regulation (%): 0.5%
Output Current: 1A
Switching Frequency-Max: 120kHz
Ripple & Noise: 150mV
Dimension: L  31.8mm x W  20.3mm x H  10.2mm
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
88
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.00
USD
Quantity
Unit Price
1
$37.41
3
$36.83
5
$36.56
10
$36.20
20+
$35.63
Product Variant Information section