Manufacturer Part #
BXRH-30E1000-G-73
V6 HD (Gen 7), 3000K 80CRI, 120lm/W, 1600lm, 13.5mm x 13.5mm, 7mm LES
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRH-30E1000-G-73 - Product Specification
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
Bridgelux BXRH-30E1000-G-73 - Technical Attributes
Attributes Table
| Application: | Accent/Architectural/Commercial/Downlight/Hospitality/Industrial/Residential/Retail/Spotlight/Track Light/Warehouse |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 3000K |
| Typical Flux: | 1587lm |
| Efficacy-Typ: | 125lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 0.96A |
| Test Current: | 0.7A |
| Forward Voltage: | 18.2V |
| Power Consumption: | 12.7W |
| Board Dimension: | 13.5 x 13.5 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
35
$1.39
105
$1.37
350
$1.35
525+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube