Manufacturer Part #
H7137FNL
17.73 x 14.86 x 7.37 mm LAN 10G Base-T 1:1 Surface Mount Transformer Module
Product Specification Section
Pulse Electronics H7137FNL - Product Specification
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
Pulse Electronics H7137FNL - Technical Attributes
Attributes Table
Type: | Module |
Inductance: | 180µH |
Primary:Secondary - Turns Ratio: | 1:1 |
Insertion Loss: | 3dB |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -20°C to +125°C |
Length: | 17.73mm |
Width: | 14.86mm |
Height - Max: | 7.24mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$7.73
50
$7.69
75
$7.66
125
$7.63
250+
$7.56
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount