text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS5C430NLAFT1G

MOSFET T6 40V NCH LL IN SO8FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
onsemi NVMFS5C430NLAFT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 3.8W to 110W
Qg Gate Charge: 70nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 38A/200A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 29ns
Rise Time: 48ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 4300pF
Package Style:  SO-8FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,920.00
USD
Quantity
Unit Price
1,500
$1.28
3,000
$1.27
4,500
$1.26
6,000+
$1.25
Product Variant Information section