Manufacturer Part #
AXK500147YG
P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AXK500147YG - Product Specification
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
Features & Applications
The AXK500147YG is a part of AXK5 series LED.It has an operating temperature ranging from -55 °C to +85 °C PCB.
Features:
- The product lineup consists of 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm
- Strong resistance to adverse environments! Utilizes construction for high contact reliability
- Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating
Applications:
- Compact portable devices like Cellular phones, DVC, Digital cameras, etc
- The 160-contacts connector
View the complete AXK5 series of PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel